Gray Steel, Galvanized Convoluted, Corrugated Wire Loom, Protective Hose 0.630" (16.00mm) 32.81' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94883

DigiKey Part Number
4862-94883-ND
Manufacturer
Manufacturer Product Number
94883
Description
CONDUIT TYPE SPR-AS PG13.5 LATCH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Gray Steel, Galvanized Convoluted, Corrugated Wire Loom, Protective Hose 0.630" (16.00mm) 32.81' (10.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Helukabel USA
Series
Packaging
Spool
Part Status
Active
Type
Wire Loom, Protective Hose
Type Attributes
Convoluted, Corrugated
Diameter - Inside
0.630" (16.00mm)
Diameter - Outside
0.748" (19.00mm)
Material
Steel, Galvanized
Color
Gray
Length
32.81' (10.00m)
Wall Thickness
-
Operating Temperature
220°C
Heat Protection
-
Abrasion Protection
-
Liquid Protection
-
Environment Protection
UV Resistant, Weather Resistant
Features
-
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 321,19000 Kč1 321,19 Kč
21 215,15500 Kč2 430,31 Kč
31 157,06000 Kč3 471,18 Kč
51 087,82200 Kč5 439,11 Kč
71 044,53000 Kč7 311,71 Kč
101 000,51300 Kč10 005,13 Kč
25895,75800 Kč22 393,95 Kč
50894,96840 Kč44 748,42 Kč
Manufacturers Standard Package
Unit Price without VAT:1 321,19000 Kč
Unit Price with VAT:1 598,63990 Kč