Gray Steel, Galvanized Convoluted, Corrugated Wire Loom, Protective Hose 0.433" (11.00mm) 32.81' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94881

DigiKey Part Number
4862-94881-ND
Manufacturer
Manufacturer Product Number
94881
Description
CONDUIT TYPE SPR-AS PG9 LATCH PR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Gray Steel, Galvanized Convoluted, Corrugated Wire Loom, Protective Hose 0.433" (11.00mm) 32.81' (10.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Helukabel USA
Series
Packaging
Spool
Part Status
Active
Type
Wire Loom, Protective Hose
Type Attributes
Convoluted, Corrugated
Diameter - Inside
0.433" (11.00mm)
Diameter - Outside
0.551" (14.00mm)
Material
Steel, Galvanized
Color
Gray
Length
32.81' (10.00m)
Wall Thickness
-
Operating Temperature
220°C
Heat Protection
-
Abrasion Protection
-
Liquid Protection
-
Environment Protection
UV Resistant, Weather Resistant
Features
-
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 046,12000 Kč1 046,12 Kč
2962,13000 Kč1 924,26 Kč
3916,14333 Kč2 748,43 Kč
5861,33800 Kč4 306,69 Kč
7827,05143 Kč5 789,36 Kč
10792,19200 Kč7 921,92 Kč
25709,25360 Kč17 731,34 Kč
50692,54340 Kč34 627,17 Kč
Manufacturers Standard Package
Unit Price without VAT:1 046,12000 Kč
Unit Price with VAT:1 265,80520 Kč