
93923 | |
|---|---|
DigiKey Part Number | 4862-93923-ND |
Manufacturer | |
Manufacturer Product Number | 93923 |
Description | CABLE GLAND 3-6.5MM M12 POLYAMID |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA66), Nylon 6/6 M12x1.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.256" (6.50mm) | |
Thread Size | M12x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 17,86900 Kč | 178,69 Kč |
| 25 | 16,73960 Kč | 418,49 Kč |
| 50 | 15,94160 Kč | 797,08 Kč |
| 100 | 15,17950 Kč | 1 517,95 Kč |
| 300 | 14,04627 Kč | 4 213,88 Kč |
| 500 | 13,54874 Kč | 6 774,37 Kč |
| 1 000 | 12,90180 Kč | 12 901,80 Kč |
| 2 500 | 12,09409 Kč | 30 235,22 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |

