
92802 | |
|---|---|
DigiKey Part Number | 4862-92802-ND |
Manufacturer | |
Manufacturer Product Number | 92802 |
Description | CABLE GLAND 10-14MM 1/2" NPT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 1/2" NPT Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.394" (10.00mm) | |
Outside Cable Diameter (Max) | 0.551" (14.00mm) | |
Thread Size | 1/2" NPT | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 Kč | 42,42 Kč |
| 10 | 36,05400 Kč | 360,54 Kč |
| 25 | 33,79840 Kč | 844,96 Kč |
| 50 | 32,18160 Kč | 1 609,08 Kč |
| 100 | 30,64450 Kč | 3 064,45 Kč |
| 250 | 28,72444 Kč | 7 181,11 Kč |
| 500 | 27,35284 Kč | 13 676,42 Kč |
| 1 000 | 26,04739 Kč | 26 047,39 Kč |
| 2 500 | 24,41748 Kč | 61 043,70 Kč |
| Unit Price without VAT: | 42,42000 Kč |
|---|---|
| Unit Price with VAT: | 51,32820 Kč |

