Cable Gland Polyamide (PA6), Nylon 6 M16x1.5 Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

92668

DigiKey Part Number
4862-92668-ND
Manufacturer
Manufacturer Product Number
92668
Description
CABLE GLAND 5-10MM M16 POLYAMIDE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA6), Nylon 6 M16x1.5 Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Helukabel USA
Series
Packaging
Box
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.197" (5.00mm)
Outside Cable Diameter (Max)
0.394" (10.00mm)
Thread Size
M16x1.5
Thread Length
0.394" (10.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA6), Nylon 6
Includes
-
Color
Gray
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-20°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 310
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
122,26000 Kč22,26 Kč
1018,83500 Kč188,35 Kč
2517,65520 Kč441,38 Kč
5016,81100 Kč840,55 Kč
10016,00680 Kč1 600,68 Kč
25015,00264 Kč3 750,66 Kč
Manufacturers Standard Package
Unit Price without VAT:22,26000 Kč
Unit Price with VAT:26,93460 Kč