
920394 | |
|---|---|
DigiKey Part Number | 4862-920394-ND |
Manufacturer | |
Manufacturer Product Number | 920394 |
Description | HELUCOND PA-UL-F BLACK NW7.5 FIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA6), Nylon 6 Convoluted, Corrugated Wire Loom, Protective Hose 0.252" (6.40mm) 164' (50.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.252" (6.40mm) | |
Diameter - Outside | 0.394" (10.00mm) | |
Material | Polyamide (PA6), Nylon 6 | |
Color | Black | |
Length | 164' (50.00m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 140°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | Fluid Resistant, Fuel Resistant, Oil Resistant | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 182,46000 Kč | 2 182,46 Kč |
| 2 | 2 007,12000 Kč | 4 014,24 Kč |
| 3 | 1 911,13000 Kč | 5 733,39 Kč |
| 5 | 1 796,82800 Kč | 8 984,14 Kč |
| 7 | 1 725,28857 Kč | 12 077,02 Kč |
| 10 | 1 652,55100 Kč | 16 525,51 Kč |
| 25 | 1 510,03440 Kč | 37 750,86 Kč |
| Unit Price without VAT: | 2 182,46000 Kč |
|---|---|
| Unit Price with VAT: | 2 640,77660 Kč |










