
920392 | |
|---|---|
DigiKey Part Number | 4862-920392-ND |
Manufacturer | |
Manufacturer Product Number | 920392 |
Description | HELUCOND PA-UL-B GRAY NW36 COARS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Gray Polyamide (PA6), Nylon 6 Convoluted, Corrugated Wire Loom, Protective Hose 1.378" (35.00mm) 82.02' (25.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 1.378" (35.00mm) | |
Diameter - Outside | 1.673" (42.49mm) | |
Material | Polyamide (PA6), Nylon 6 | |
Color | Gray | |
Length | 82.02' (25.00m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 140°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | Fluid Resistant, Fuel Resistant, Oil Resistant | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 329,22000 Kč | 6 329,22 Kč |
| 2 | 5 821,17000 Kč | 11 642,34 Kč |
| 3 | 5 543,12333 Kč | 16 629,37 Kč |
| 5 | 5 211,70400 Kč | 26 058,52 Kč |
| 7 | 5 004,30286 Kč | 35 030,12 Kč |
| 10 | 5 002,10200 Kč | 50 021,02 Kč |
| Unit Price without VAT: | 6 329,22000 Kč |
|---|---|
| Unit Price with VAT: | 7 658,35620 Kč |











