Black Polyethylene (PE), Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 0.382" (9.70mm) 164' (50.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

920171

DigiKey Part Number
4862-920171-ND
Manufacturer
Manufacturer Product Number
920171
Description
HELUCOND PP BLACK NW10 FINE PROF
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Black Polyethylene (PE), Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 0.382" (9.70mm) 164' (50.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Helukabel USA
Series
Packaging
Box
Part Status
Active
Type
Wire Loom, Protective Hose
Type Attributes
Convoluted, Corrugated
Diameter - Inside
0.382" (9.70mm)
Diameter - Outside
0.504" (12.80mm)
Material
Polyethylene (PE), Halogen Free
Color
Black
Length
164' (50.00m)
Wall Thickness
-
Operating Temperature
-40°C ~ 130°C
Heat Protection
-
Abrasion Protection
-
Liquid Protection
Fluid Resistant, Fuel Resistant, Oil Resistant
Environment Protection
UV Resistant, Weather Resistant
Features
-
Material Flammability Rating
UL94 HB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1884,23000 Kč884,23 Kč
2813,15000 Kč1 626,30 Kč
3774,26667 Kč2 322,80 Kč
5727,91600 Kč3 639,58 Kč
7698,96286 Kč4 892,74 Kč
10669,50000 Kč6 695,00 Kč
25599,39200 Kč14 984,80 Kč
50575,66860 Kč28 783,43 Kč
Manufacturers Standard Package
Unit Price without VAT:884,23000 Kč
Unit Price with VAT:1 069,91830 Kč