
920163 | |
|---|---|
DigiKey Part Number | 4862-920163-ND |
Manufacturer | |
Manufacturer Product Number | 920163 |
Description | HELUCOND PA12-F BLACK NW10 FINE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA12), Nylon 12, Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 0.390" (9.91mm) 164' (50.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.390" (9.91mm) | |
Diameter - Outside | 0.512" (13.00mm) | |
Material | Polyamide (PA12), Nylon 12, Halogen Free | |
Color | Black | |
Length | 164' (50.00m) | |
Wall Thickness | - | |
Operating Temperature | -50°C ~ 120°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | Fluid Resistant, Fuel Resistant, Oil Resistant | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 HB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 093,50000 Kč | 2 093,50 Kč |
| 2 | 1 925,30500 Kč | 3 850,61 Kč |
| 3 | 1 833,26667 Kč | 5 499,80 Kč |
| 5 | 1 723,64200 Kč | 8 618,21 Kč |
| 7 | 1 655,03286 Kč | 11 585,23 Kč |
| 10 | 1 585,30700 Kč | 15 853,07 Kč |
| 25 | 1 483,75240 Kč | 37 093,81 Kč |
| Unit Price without VAT: | 2 093,50000 Kč |
|---|---|
| Unit Price with VAT: | 2 533,13500 Kč |











