920155
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

920155

DigiKey Part Number
4862-920155-ND
Manufacturer
Manufacturer Product Number
920155
Description
HELUCOND PA6-S BLACK NW4.5 FINE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Black Polyamide (PA6), Nylon 6 Convoluted, Corrugated Wire Loom, Protective Hose 0.177" (4.50mm) 328' (100.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Helukabel USA
Series
Packaging
Box
Part Status
Active
Type
Wire Loom, Protective Hose
Type Attributes
Convoluted, Corrugated
Diameter - Inside
0.177" (4.50mm)
Diameter - Outside
0.280" (7.11mm)
Material
Polyamide (PA6), Nylon 6
Color
Black
Length
328' (100.00m)
Wall Thickness
-
Operating Temperature
-40°C ~ 120°C
Heat Protection
-
Abrasion Protection
-
Liquid Protection
Fluid Resistant, Fuel Resistant, Oil Resistant
Environment Protection
-
Features
-
Material Flammability Rating
UL94 V-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 050,06000 Kč2 050,06 Kč
21 885,34500 Kč3 770,69 Kč
31 795,21333 Kč5 385,64 Kč
51 687,79000 Kč8 438,95 Kč
71 620,61000 Kč11 344,27 Kč
101 552,29000 Kč15 522,90 Kč
251 409,70160 Kč35 242,54 Kč
Manufacturers Standard Package
Unit Price without VAT:2 050,06000 Kč
Unit Price with VAT:2 480,57260 Kč