Orange Poly-Vinyl Chloride (PVC) Convoluted, Corrugated Wire Loom, Protective Hose 2.063" (52.40mm) 49.21' (15.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

91265

DigiKey Part Number
4862-91265-ND
Manufacturer
Manufacturer Product Number
91265
Description
ANACONDA SEALTITE CNP PG48-2"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Orange Poly-Vinyl Chloride (PVC) Convoluted, Corrugated Wire Loom, Protective Hose 2.063" (52.40mm) 49.21' (15.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Helukabel USA
Series
Packaging
Box
Part Status
Active
Type
Wire Loom, Protective Hose
Type Attributes
Convoluted, Corrugated
Diameter - Inside
2.063" (52.40mm)
Diameter - Outside
2.622" (66.60mm)
Material
Poly-Vinyl Chloride (PVC)
Color
Orange
Length
49.21' (15.00m)
Wall Thickness
-
Operating Temperature
-20°C ~ 60°C
Heat Protection
-
Abrasion Protection
-
Liquid Protection
-
Environment Protection
UV Resistant
Features
-
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
158 468,09000 Kč58 468,09 Kč
257 503,44500 Kč115 006,89 Kč
Manufacturers Standard Package
Unit Price without VAT:58 468,09000 Kč
Unit Price with VAT:70 746,38890 Kč