
91248 | |
|---|---|
DigiKey Part Number | 4862-91248-ND |
Manufacturer | |
Manufacturer Product Number | 91248 |
Description | ANACONDA SEALTITE OR PG29-1" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black Steel, Galvanized, PVC Coated Convoluted, Square Lock Wire Loom, Protective Hose 1.043" (26.50mm) 98.43' (30.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Square Lock | |
Diameter - Inside | 1.043" (26.50mm) | |
Diameter - Outside | 1.303" (33.10mm) | |
Material | Steel, Galvanized, PVC Coated | |
Color | Black | |
Length | 98.43' (30.00m) | |
Wall Thickness | - | |
Operating Temperature | -15°C ~ 100°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | UV Resistant | |
Features | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28 310,57000 Kč | 28 310,57 Kč |
| 2 | 26 038,53500 Kč | 52 077,07 Kč |
| 3 | 25 920,41000 Kč | 77 761,23 Kč |
| Unit Price without VAT: | 28 310,57000 Kč |
|---|---|
| Unit Price with VAT: | 34 255,78970 Kč |











