
91246 | |
|---|---|
DigiKey Part Number | 4862-91246-ND |
Manufacturer | |
Manufacturer Product Number | 91246 |
Description | ANACONDA SEALTITE OR PG16-1/2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black Steel, Galvanized, PVC Coated Convoluted, Square Lock Wire Loom, Protective Hose 0.630" (16.00mm) 197' (60.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Square Lock | |
Diameter - Inside | 0.630" (16.00mm) | |
Diameter - Outside | 0.831" (21.10mm) | |
Material | Steel, Galvanized, PVC Coated | |
Color | Black | |
Length | 197' (60.00m) | |
Wall Thickness | - | |
Operating Temperature | -15°C ~ 100°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | UV Resistant | |
Features | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25 390,57000 Kč | 25 390,57 Kč |
| 2 | 23 352,82000 Kč | 46 705,64 Kč |
| 3 | 23 005,13000 Kč | 69 015,39 Kč |
| Unit Price without VAT: | 25 390,57000 Kč |
|---|---|
| Unit Price with VAT: | 30 722,58970 Kč |

