Black Steel, Galvanized, PVC Coated Convoluted, Square Lock Wire Loom, Protective Hose 0.496" (12.60mm) 246' (75.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

91245

DigiKey Part Number
4862-91245-ND
Manufacturer
Manufacturer Product Number
91245
Description
ANACONDA SEALTITE OR PG11/13.5-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Black Steel, Galvanized, PVC Coated Convoluted, Square Lock Wire Loom, Protective Hose 0.496" (12.60mm) 246' (75.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Helukabel USA
Series
Packaging
Box
Part Status
Active
Type
Wire Loom, Protective Hose
Type Attributes
Convoluted, Square Lock
Diameter - Inside
0.496" (12.60mm)
Diameter - Outside
0.701" (17.80mm)
Material
Steel, Galvanized, PVC Coated
Color
Black
Length
246' (75.00m)
Wall Thickness
-
Operating Temperature
-15°C ~ 100°C
Heat Protection
-
Abrasion Protection
-
Liquid Protection
-
Environment Protection
UV Resistant
Features
-
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
128 139,64000 Kč28 139,64 Kč
527 134,67000 Kč135 673,35 Kč
Manufacturers Standard Package
Unit Price without VAT:28 139,64000 Kč
Unit Price with VAT:34 048,96440 Kč