91230
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

91236

DigiKey Part Number
4862-91236-ND
Manufacturer
Manufacturer Product Number
91236
Description
ANACONDA SEALTITE EF PG42-1 1/2"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Gray Steel, Galvanized, PVC Coated Convoluted, Corrugated Wire Loom, Protective Hose 1.587" (40.30mm) 49.21' (15.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Helukabel USA
Series
Packaging
Spool
Part Status
Active
Type
Wire Loom, Protective Hose
Type Attributes
Convoluted, Corrugated
Diameter - Inside
1.587" (40.30mm)
Diameter - Outside
1.882" (47.80mm)
Material
Steel, Galvanized, PVC Coated
Color
Gray
Length
49.21' (15.00m)
Wall Thickness
-
Operating Temperature
-25°C ~ 70°C
Heat Protection
-
Abrasion Protection
-
Liquid Protection
-
Environment Protection
-
Features
-
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
130 764,79000 Kč30 764,79 Kč
228 294,99000 Kč56 589,98 Kč
327 619,91667 Kč82 859,75 Kč
Manufacturers Standard Package
Unit Price without VAT:30 764,79000 Kč
Unit Price with VAT:37 225,39590 Kč