
91024 | |
|---|---|
DigiKey Part Number | 4862-91024-ND |
Manufacturer | |
Manufacturer Product Number | 91024 |
Description | LT CONDUIT GLAND ANGLED 90 PG16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter, 90° For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Adapter, 90° | |
For Use With/Related Products | - | |
Material | Brass, Nickel Plated | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 837,37000 Kč | 837,37 Kč |
| Unit Price without VAT: | 837,37000 Kč |
|---|---|
| Unit Price with VAT: | 1 013,21770 Kč |











