
90435 | |
|---|---|
DigiKey Part Number | 4862-90435-ND |
Manufacturer | |
Manufacturer Product Number | 90435 |
Description | HELUCOND PE-F GRAY NW17 FINE PRO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Gray Polyethylene (PE), Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 0.642" (16.31mm) 164' (50.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.642" (16.31mm) | |
Diameter - Outside | 0.819" (20.80mm) | |
Material | Polyethylene (PE), Halogen Free | |
Color | Gray | |
Length | 164' (50.00m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 70°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 HB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 061,45000 Kč | 1 061,45 Kč |
| Unit Price without VAT: | 1 061,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 284,35450 Kč |









