
90408 | |
|---|---|
DigiKey Part Number | 4862-90408-ND |
Manufacturer | |
Manufacturer Product Number | 90408 |
Description | JUMBO PA6 GRAY NW70 (10M) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Gray Polyamide (PA6), Nylon 6 Convoluted, Corrugated Wire Loom, Protective Hose 2.606" (66.20mm) 32.81' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 2.606" (66.20mm) | |
Diameter - Outside | 3.110" (78.99mm) | |
Material | Polyamide (PA6), Nylon 6 | |
Color | Gray | |
Length | 32.81' (10.00m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 140°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | Fluid Resistant, Fuel Resistant, Gasoline Resistant, Oil Resistant | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 048,13000 Kč | 5 048,13 Kč |
| Unit Price without VAT: | 5 048,13000 Kč |
|---|---|
| Unit Price with VAT: | 6 108,23730 Kč |

