Counter Nut For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

90176

DigiKey Part Number
4862-90176-ND
Manufacturer
Manufacturer Product Number
90176
Description
KM COUNTER NUT M16X1.5 (5-10MM)
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Counter Nut For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Helukabel USA
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Counter Nut
For Use With/Related Products
-
Material
Brass, Nickel Plated
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 997
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
59,07200 Kč45,36 Kč
108,44100 Kč84,41 Kč
257,69360 Kč192,34 Kč
507,19400 Kč359,70 Kč
1006,75300 Kč675,30 Kč
3006,14960 Kč1 844,88 Kč
5005,90296 Kč2 951,48 Kč
1 0005,59933 Kč5 599,33 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč