
90167 | |
|---|---|
DigiKey Part Number | 4862-90167-ND |
Manufacturer | |
Manufacturer Product Number | 90167 |
Description | KM-EMV COUNTER NUT M20X1.5 (10-1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Counter Nut For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Counter Nut | |
For Use With/Related Products | - | |
Material | Brass, Nickel Plated | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 5 | 28,09600 Kč | 140,48 Kč |
| 10 | 26,22700 Kč | 262,27 Kč |
| 25 | 24,09720 Kč | 602,43 Kč |
| 50 | 22,67780 Kč | 1 133,89 Kč |
| 100 | 21,41170 Kč | 2 141,17 Kč |
| 300 | 19,67583 Kč | 5 902,75 Kč |
| 500 | 18,96666 Kč | 9 483,33 Kč |
| 1 000 | 18,09230 Kč | 18 092,30 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |

