
85100012 | |
|---|---|
DigiKey Part Number | 4862-85100012-ND |
Manufacturer | |
Manufacturer Product Number | 85100012 |
Description | TISCHROL 450 COMPLETE DEVICE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Coiler For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable Coiler | |
For Use With/Related Products | - | |
Material | Steel | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 717,06000 Kč | 17 717,06 Kč |
| Unit Price without VAT: | 17 717,06000 Kč |
|---|---|
| Unit Price with VAT: | 21 437,64260 Kč |

