
64197 | |
|---|---|
DigiKey Part Number | 4862-64197-ND 4862-64197-DS-ND |
Manufacturer | |
Manufacturer Product Number | 64197 |
Description | FIVENORM H07V2-K GREEN 1C AWG8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 8 AWG Hook-Up Wire Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.260" (6.60mm) | |
Jacket (Insulation) Thickness | - | |
Length | 1640.0' (499.9m) | |
Voltage | - | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 10269 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 Kč | 50,61 Kč |
| 5 | 45,27200 Kč | 226,36 Kč |
| 10 | 43,10900 Kč | 431,09 Kč |
| 25 | 40,40000 Kč | 1 010,00 Kč |
| 50 | 38,46000 Kč | 1 923,00 Kč |
| 100 | 36,59530 Kč | 3 659,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 640 | 29,82010 Kč | 48 904,96 Kč |
| Unit Price without VAT: | 50,61000 Kč |
|---|---|
| Unit Price with VAT: | 61,23810 Kč |


