
64160 | |
|---|---|
DigiKey Part Number | 4862-64160-ND 4862-64160-DS-ND |
Manufacturer | |
Manufacturer Product Number | 64160 |
Description | FIVENORM H07V2-K WHITE 1C AWG12 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 12 AWG Hook-Up Wire White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.161" (4.09mm) | |
Jacket (Insulation) Thickness | - | |
Length | 1640.0' (499.9m) | |
Voltage | - | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 10269 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 5 | 18,98200 Kč | 94,91 Kč |
| 10 | 18,10000 Kč | 181,00 Kč |
| 25 | 16,96640 Kč | 424,16 Kč |
| 50 | 16,15580 Kč | 807,79 Kč |
| 100 | 15,37890 Kč | 1 537,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,69868 Kč | 6 849,34 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |





