
64127 | |
|---|---|
DigiKey Part Number | 4862-64127-ND 4862-64127-DS-ND |
Manufacturer | |
Manufacturer Product Number | 64127 |
Description | FIVENORM H07V2-K RED 1C AWG16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 16 AWG Hook-Up Wire Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.118" (3.00mm) | |
Jacket (Insulation) Thickness | - | |
Length | 1640.4' (500.0m) | |
Voltage | - | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 10269 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 5 | 9,45000 Kč | 47,25 Kč |
| 10 | 8,98700 Kč | 89,87 Kč |
| 25 | 8,42440 Kč | 210,61 Kč |
| 50 | 8,02540 Kč | 401,27 Kč |
| 100 | 7,64330 Kč | 764,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,48145 Kč | 6 481,45 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |






