
64124 | |
|---|---|
DigiKey Part Number | 4862-64124-ND 4862-64124-DS-ND |
Manufacturer | |
Manufacturer Product Number | 64124 |
Description | FIVENORM H07V2-K GREEN-YELLO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 16 AWG Hook-Up Wire Green, Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.118" (3.00mm) | |
Jacket (Insulation) Thickness | - | |
Length | - | |
Voltage | - | |
Operating Temperature | -40°C ~ 90°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 5 | 17,30200 Kč | 86,51 Kč |
| 10 | 16,48300 Kč | 164,83 Kč |
| 25 | 15,45440 Kč | 386,36 Kč |
| 50 | 14,71960 Kč | 735,98 Kč |
| 100 | 14,01200 Kč | 1 401,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,61738 Kč | 5 617,38 Kč |
| 2 000 | 5,34137 Kč | 10 682,74 Kč |
| 3 000 | 5,18525 Kč | 15 555,75 Kč |
| 5 000 | 4,99379 Kč | 24 968,95 Kč |
| 7 000 | 4,87082 Kč | 34 095,74 Kč |
| 10 000 | 4,74311 Kč | 47 431,10 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |


