
63056 | |
|---|---|
DigiKey Part Number | 4862-63056-ND 4862-63056-DS-ND |
Manufacturer | |
Manufacturer Product Number | 63056 |
Description | TRAYCONTROL CABLE, FLEX, 600V, 4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Black 16 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.378" (9.60mm) | |
Shield Type | Foil, Braid | |
Length | 1640.4' (500.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Direct Burial, Flame Retardant, UV Resistant | |
Voltage | 1000 V | |
Operating Temperature | -40°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,16000 Kč | 69,16 Kč |
| 2 | 65,82500 Kč | 131,65 Kč |
| 3 | 63,94667 Kč | 191,84 Kč |
| 5 | 61,74000 Kč | 308,70 Kč |
| 7 | 60,28857 Kč | 422,02 Kč |
| 10 | 58,78200 Kč | 587,82 Kč |
| 25 | 55,09120 Kč | 1 377,28 Kč |
| 50 | 52,42920 Kč | 2 621,46 Kč |
| 100 | 49,88160 Kč | 4 988,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 640 | 27,93709 Kč | 45 816,83 Kč |
| 3 280 | 26,52212 Kč | 86 992,55 Kč |
| 4 920 | 25,72069 Kč | 126 545,79 Kč |
| 8 200 | 25,32979 Kč | 207 704,28 Kč |
| Unit Price without VAT: | 69,16000 Kč |
|---|---|
| Unit Price with VAT: | 83,68360 Kč |




