
62620 | |
|---|---|
DigiKey Part Number | 4862-62620-ND 4862-62620-DS-ND |
Manufacturer | |
Manufacturer Product Number | 62620 |
Description | TOPSERV 600 VFD ORANGE 4C AWG10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Orange 10 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.709" (18.01mm) | |
Shield Type | Braid | |
Length | 1640.0' (499.9m) | |
Jacket Color | Orange | |
Ratings | - | |
Features | Direct Burial, Flame Retardant, Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 100%, 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,09000 Kč | 187,09 Kč |
| 5 | 167,10200 Kč | 835,51 Kč |
| 10 | 159,08100 Kč | 1 590,81 Kč |
| 25 | 148,99360 Kč | 3 724,84 Kč |
| 50 | 141,72820 Kč | 7 086,41 Kč |
| 100 | 134,75890 Kč | 13 475,89 Kč |
| 250 | 125,97960 Kč | 31 494,90 Kč |
| 500 | 119,64870 Kč | 59 824,35 Kč |
| 1 000 | 113,57104 Kč | 113 571,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 640 | 135,49165 Kč | 222 206,31 Kč |
| Unit Price without VAT: | 187,09000 Kč |
|---|---|
| Unit Price with VAT: | 226,37890 Kč |


