4 Conductor Multi-Conductor Cable Orange 12 AWG Braid 1640.0' (499.9m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62619

DigiKey Part Number
4862-62619-ND
4862-62619-DS-ND
Manufacturer
Manufacturer Product Number
62619
Description
TOPSERV 600 VFD ORANGE 4C AWG12
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Orange 12 AWG Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.650" (16.51mm)
Shield Type
Braid
Length
1640.0' (499.9m)
Jacket Color
Orange
Ratings
-
Features
Direct Burial, Flame Retardant, Oil Resistant
Voltage
600 V
Operating Temperature
-40°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyethylene (PE)
Grade
-
Qualification
-
Shield Material
Copper, Tinned
Shield Coverage
100%, 85%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 634
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1147,62000 Kč147,62 Kč
5131,82600 Kč659,13 Kč
10125,50500 Kč1 255,05 Kč
25117,56360 Kč2 939,09 Kč
50111,84380 Kč5 592,19 Kč
100106,36120 Kč10 636,12 Kč
25099,45408 Kč24 863,52 Kč
50094,47336 Kč47 236,68 Kč
1 00089,69317 Kč89 693,17 Kč
Spool
QuantityUnit PriceExt Price
1 64086,39768 Kč141 692,20 Kč
Manufacturers Standard Package
Unit Price without VAT:147,62000 Kč
Unit Price with VAT:178,62020 Kč