
59546 | |
|---|---|
DigiKey Part Number | 4862-59546-ND |
Manufacturer | |
Manufacturer Product Number | 59546 |
Description | HELUTHERM 145 RED 1C AWG14 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire Red 600V 328.1' (100.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.142" (3.61mm) | |
Jacket (Insulation) Thickness | - | |
Length | 328.1' (100.0m) | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | AWM Style 3567 | |
Features | Abrasion Resistant, UV Resistant | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 328 | 12,16473 Kč | 3 990,03 Kč |
| 656 | 11,57012 Kč | 7 590,00 Kč |
| 984 | 11,23330 Kč | 11 053,57 Kč |
| 1 640 | 10,82073 Kč | 17 746,00 Kč |
| 2 296 | 10,55571 Kč | 24 235,91 Kč |
| 3 280 | 10,28055 Kč | 33 720,20 Kč |
| 8 200 | 9,59962 Kč | 78 716,88 Kč |
| 16 400 | 9,13254 Kč | 149 773,66 Kč |
| Unit Price without VAT: | 12,16473 Kč |
|---|---|
| Unit Price with VAT: | 14,71932 Kč |










