
WMB1 | |
|---|---|
DigiKey Part Number | WMB1-ND |
Manufacturer | |
Manufacturer Product Number | WMB1 |
Description | WIRE MANAGER 3X3X3.500" BLACK |
Customer Reference | |
Detailed Description | Plastic, Non Specified Wire Manager 3.000" L x 3.000" W x 3.500" H (76.20mm x 76.20mm x 88.90mm) Black |
Datasheet | Datasheet |
Category | Features Breakaway Fingers |
Manufacturer HellermannTyton | Color Black |
Packaging Bulk | Material Plastic, Non Specified |
Part Status Obsolete | For Use With/Related Products HellermannTyton Enclosures |
Type Wire Manager | Shipping Info Shipped from DigiKey |
Size / Dimension 3.000" L x 3.000" W x 3.500" H (76.20mm x 76.20mm x 88.90mm) | Weight 1.8 lbs (816.5 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WMPF1E | Panduit Corp | 0 | 298-12443-ND | 2 027,15000 Kč | Similar |


