
TT100OUTSM | |
|---|---|
DigiKey Part Number | 1436-2090-ND |
Manufacturer | |
Manufacturer Product Number | TT100OUTSM |
Description | BLACK RIBBON, 4.33" X 242' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Length 15.0m Thermal Transfer Ribbon For Thermal Transfer Printer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Thermal Transfer Ribbon | |
Specifications | Length 15.0m | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 699,68000 Kč | 699,68 Kč |
| 10 | 620,63000 Kč | 6 206,30 Kč |
| 25 | 591,73880 Kč | 14 793,47 Kč |
| 50 | 570,78780 Kč | 28 539,39 Kč |
| 100 | 550,58690 Kč | 55 058,69 Kč |
| 250 | 524,97848 Kč | 131 244,62 Kč |
| Unit Price without VAT: | 699,68000 Kč |
|---|---|
| Unit Price with VAT: | 846,61280 Kč |


