
TSR2FW-14 | |
|---|---|
DigiKey Part Number | TSR2FW-14-ND |
Manufacturer | |
Manufacturer Product Number | TSR2FW-14 |
Description | 1-1/4" SPLICE COVER - OFFICE WHI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Connector Fitting - Splice Cover For TSR2 1-1/4" Low Voltage Surface Raceway |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fitting - Splice Cover | |
For Use With/Related Products | TSR2 1-1/4" Low Voltage Surface Raceway | |
Color | White, Off | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 67,08900 Kč | 670,89 Kč |
| Unit Price without VAT: | 67,08900 Kč |
|---|---|
| Unit Price with VAT: | 81,17769 Kč |

