
T50R4M4 | |
|---|---|
DigiKey Part Number | T50R4M4-ND |
Manufacturer | |
Manufacturer Product Number | T50R4M4 |
Description | CBL TIE LOCKING YLW 50LB 7.95" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Yellow 1.97" (50.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.181" (4.60mm) | |
Length - Actual | 0.663' (202.00mm, 7.95") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Yellow | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,88364 Kč | 2 883,64 Kč |
| 2 000 | 2,74587 Kč | 5 491,74 Kč |
| 3 000 | 2,66830 Kč | 8 004,90 Kč |
| 5 000 | 2,57378 Kč | 12 868,90 Kč |
| 7 000 | 2,51340 Kč | 17 593,80 Kč |
| 10 000 | 2,45092 Kč | 24 509,20 Kč |
| 25 000 | 2,29750 Kč | 57 437,50 Kč |
| 50 000 | 2,18792 Kč | 109 396,00 Kč |
| 100 000 | 2,08358 Kč | 208 358,00 Kč |
| Unit Price without VAT: | 2,88364 Kč |
|---|---|
| Unit Price with VAT: | 3,48920 Kč |



