
T50MR0C2 | |
|---|---|
DigiKey Part Number | 1436-1613-ND |
Manufacturer | |
Manufacturer Product Number | T50MR0C2 |
Description | CBL TIE LOCKING BLACK 50LB 8.46" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.77" (45.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8.5" | |
Bundle Diameter | 1.77" (45.00mm) | |
Width | 0.181" (4.60mm) | |
Length - Actual | 0.705' (215.00mm, 8.46") | |
Mounting Type | Screw Mount, Mounting Hole | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,05970 Kč | 1 105,97 Kč |
| 200 | 10,53025 Kč | 2 106,05 Kč |
| 300 | 10,23310 Kč | 3 069,93 Kč |
| 500 | 9,87034 Kč | 4 935,17 Kč |
| 700 | 9,63850 Kč | 6 746,95 Kč |
| 1 000 | 9,39883 Kč | 9 398,83 Kč |
| 2 500 | 8,81035 Kč | 22 025,88 Kč |
| 5 000 | 8,38990 Kč | 41 949,50 Kč |
| 10 000 | 7,98968 Kč | 79 896,80 Kč |
| Unit Price without VAT: | 11,05970 Kč |
|---|---|
| Unit Price with VAT: | 13,38224 Kč |


