
T50IDH0M4 | |
|---|---|
DigiKey Part Number | 1436-1565-ND |
Manufacturer | |
Manufacturer Product Number | T50IDH0M4 |
Description | CBL TIE DBL HEAD BLACK 50LB 1' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Double Head, Locking Black 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.000' (304.80mm) |
Manufacturer HellermannTyton | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Double Head, Locking | Color Black |
Length - Approximate 12" | Base Product Number |
Width 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,76266 Kč | 11 762,66 Kč |
| 2 000 | 11,20107 Kč | 22 402,14 Kč |
| 3 000 | 10,88529 Kč | 32 655,87 Kč |
| 5 000 | 10,50009 Kč | 52 500,45 Kč |
| 7 000 | 10,25386 Kč | 71 777,02 Kč |
| 10 000 | 9,99923 Kč | 99 992,30 Kč |
| Unit Price without VAT: | 11,76266 Kč |
|---|---|
| Unit Price with VAT: | 14,23282 Kč |

