Standard, Locking Black 4.13" (104.90mm) 0.300" (7.62mm) 60 lbs (27.22 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T120R0PPK2

DigiKey Part Number
1436-1800-ND
Manufacturer
Manufacturer Product Number
T120R0PPK2
Description
CBL TIE LOCKING BLK 60LB 1.280'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 4.13" (104.90mm) 0.300" (7.62mm) 60 lbs (27.22 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
15.25"
Bundle Diameter
4.13" (104.90mm)
Width
0.300" (7.62mm)
Length - Actual
1.280' (390.00mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
60 lbs (27.22 kg)
Features
-
Material
Polypropylene (PP)
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 700
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5031,32900 Kč1 566,45 Kč
10029,83190 Kč2 983,19 Kč
15028,98987 Kč4 348,48 Kč
25027,96260 Kč6 990,65 Kč
35027,30640 Kč9 557,24 Kč
50026,62756 Kč13 313,78 Kč
1 25024,96074 Kč31 200,93 Kč
2 50023,76999 Kč59 424,97 Kč
5 00022,63647 Kč113 182,35 Kč
Manufacturers Standard Package
Unit Price without VAT:31,32900 Kč
Unit Price with VAT:37,90809 Kč