
T120I0UVK2 | |
|---|---|
DigiKey Part Number | 1436-1799-ND |
Manufacturer | |
Manufacturer Product Number | T120I0UVK2 |
Description | CBL TIE LOCKING BLK 120LB 11.81" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.15" (80.00mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.984' (300.00mm, 11.81") |
Manufacturer HellermannTyton | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 120 lbs (54.43 kg) |
Part Status Active | Features UV Resistant |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 11.75" | Color Black |
Bundle Diameter 3.15" (80.00mm) | Base Product Number |
Width 0.300" (7.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 36,26360 Kč | 1 813,18 Kč |
| 100 | 34,53120 Kč | 3 453,12 Kč |
| 150 | 33,55620 Kč | 5 033,43 Kč |
| 250 | 32,36716 Kč | 8 091,79 Kč |
| 350 | 31,60800 Kč | 11 062,80 Kč |
| 500 | 30,82254 Kč | 15 411,27 Kč |
| Unit Price without VAT: | 36,26360 Kč |
|---|---|
| Unit Price with VAT: | 43,87896 Kč |


