
T120I0H4 | |
|---|---|
DigiKey Part Number | T120I0H4-ND |
Manufacturer | |
Manufacturer Product Number | T120I0H4 |
Description | CBL TIE LOCKING BLK 120LB 11.81" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.15" (80.00mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Category | Width 0.300" (7.62mm) |
Manufacturer HellermannTyton | Length - Actual 0.984' (300.00mm, 11.81") |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 120 lbs (54.43 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 11.75" | Color Black |
Bundle Diameter 3.15" (80.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,29788 Kč | 7 648,94 Kč |
| 1 000 | 14,56757 Kč | 14 567,57 Kč |
| 1 500 | 14,15671 Kč | 21 235,07 Kč |
| 2 500 | 13,65567 Kč | 34 139,18 Kč |
| 3 500 | 13,33541 Kč | 46 673,93 Kč |
| 5 000 | 13,00419 Kč | 65 020,95 Kč |
| Unit Price without VAT: | 15,29788 Kč |
|---|---|
| Unit Price with VAT: | 18,51043 Kč |


