Similar

T110KIT1004 | |
|---|---|
DigiKey Part Number | T110KIT1004-ND |
Manufacturer | |
Manufacturer Product Number | T110KIT1004 |
Description | CONN WRG BLOCK 100PR W/LEGS |
Customer Reference | |
Detailed Description | 100 Pair Modular Wiring Block Connector Legs 110 Punch Down |
Datasheet | Datasheet |
Category | Width - Overall 3.610" (91.70mm) |
Manufacturer HellermannTyton | Depth - Overall 3.346" (85.00mm) |
Packaging Bulk | Mounting Type Wall/Backboard |
Part Status Obsolete | Mounting Feature Legs |
Style 110 Punch Down | Performance Cat 5e |
Pair Number 100 | Base Product Number |
Length - Overall 10.71" (272.03mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P110KB1004Y | Panduit Corp | 2 | 298-16321-ND | 1 757,32000 Kč | Similar |


