
| T1103 | |
|---|---|
| DigiKey Part Number | T1103-ND | 
| Manufacturer | |
| Manufacturer Product Number | T1103 | 
| Description | CONN PUNCHDOWN BLOCK | 
| Customer Reference | |
| Detailed Description | Connector Wiring Block Punchdown Block | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | HellermannTyton | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Accessory Type | Punchdown Block | |
| Color | - | |
| Mounting Type | Through Hole | |
| Housing Material | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic