
SSU25-25M | |
---|---|
DigiKey Part Number | 1436-SSU25-25M-ND |
Manufacturer | |
Manufacturer Product Number | SSU25-25M |
Description | 25MM CONDUIT STAINLESS 25M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Silver Stainless Steel 316 Convoluted, Corrugated Wire Loom, Protective Hose 0.820" (20.83mm) 82.02' (25.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.820" (20.83mm) | |
Diameter - Outside | 0.961" (24.40mm) | |
Material | Stainless Steel 316 | |
Color | Silver | |
Length | 82.02' (25.00m) | |
Wall Thickness | - | |
Operating Temperature | -100°C ~ 400°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant | |
Features | Self Extinguishing | |
Material Flammability Rating | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10 321,06000 Kč | 10 321,06 Kč |
2 | 9 492,54500 Kč | 18 985,09 Kč |
3 | 9 039,11000 Kč | 27 117,33 Kč |
5 | 8 565,58800 Kč | 42 827,94 Kč |
Unit Price without VAT: | 10 321,06000 Kč |
---|---|
Unit Price with VAT: | 12 488,48260 Kč |