RTT750HR.NX1P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTT750HR.NX900

DigiKey Part Number
1436-1570-ND
Manufacturer
Manufacturer Product Number
RTT750HR.NX900
Description
LASHING RELEAS YLW 200LB 2.461'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Lashing, Releasable Yellow 8.27" (210.00mm) 0.512" (13.00mm) 200 lbs (90.72 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Lashing, Releasable
Length - Approximate
29.5"
Bundle Diameter
8.27" (210.00mm)
Width
0.512" (13.00mm)
Length - Actual
2.461' (750.00mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
200 lbs (90.72 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Yellow
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 245
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
562,83400 Kč314,17 Kč
1059,81700 Kč598,17 Kč
1558,11800 Kč871,77 Kč
2556,05960 Kč1 401,49 Kč
3554,74343 Kč1 916,02 Kč
5053,38400 Kč2 669,20 Kč
12550,03760 Kč6 254,70 Kč
25047,64908 Kč11 912,27 Kč
50045,37498 Kč22 687,49 Kč
Manufacturers Standard Package
Unit Price without VAT:62,83400 Kč
Unit Price with VAT:76,02914 Kč