
RT50LL9C2 | |
|---|---|
DigiKey Part Number | 1436-1628-ND |
Manufacturer | |
Manufacturer Product Number | RT50LL9C2 |
Description | CBL TIE RELEAS NAT 50LB 1.250' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Natural 3.98" (101.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Releasable | |
Length - Approximate | 15" | |
Bundle Diameter | 3.98" (101.00mm) | |
Width | 0.181" (4.60mm) | |
Length - Actual | 1.250' (381.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 20,81740 Kč | 2 081,74 Kč |
| 200 | 19,82315 Kč | 3 964,63 Kč |
| 300 | 19,26357 Kč | 5 779,07 Kč |
| 500 | 18,58114 Kč | 9 290,57 Kč |
| 700 | 18,14497 Kč | 12 701,48 Kč |
| 1 000 | 17,69417 Kč | 17 694,17 Kč |
| 2 500 | 16,58657 Kč | 41 466,42 Kč |
| 5 000 | 16,27580 Kč | 81 379,00 Kč |
| Unit Price without VAT: | 20,81740 Kč |
|---|---|
| Unit Price with VAT: | 25,18905 Kč |

