
RT40R9C2 | |
|---|---|
DigiKey Part Number | 1436-1494-ND |
Manufacturer | |
Manufacturer Product Number | RT40R9C2 |
Description | CBL TIE RELEAS NAT 40LB 8.46" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Natural 2.01" (51.00mm) 0.157" (4.00mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Category | Width 0.157" (4.00mm) |
Manufacturer HellermannTyton | Length - Actual 0.705' (215.00mm, 8.46") |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 40 lbs (18.14 kg) |
Wire/Cable Tie Type Standard, Releasable | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 8.5" | Color Natural |
Bundle Diameter 2.01" (51.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,88700 Kč | 1 188,70 Kč |
| 200 | 11,31895 Kč | 2 263,79 Kč |
| 300 | 10,99947 Kč | 3 299,84 Kč |
| 500 | 10,60944 Kč | 5 304,72 Kč |
| 700 | 10,36041 Kč | 7 252,29 Kč |
| 1 000 | 10,10298 Kč | 10 102,98 Kč |
| Unit Price without VAT: | 11,88700 Kč |
|---|---|
| Unit Price with VAT: | 14,38327 Kč |

