PCS6GRY1G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton Tripp Lite
In Stock: 610
Unit Price: 305,32000 Kč
Datasheet

Similar


Panduit Corp
In Stock: 0
Unit Price: 613,57000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCS6GRY1G

DigiKey Part Number
PCS6GRY1G-ND
Manufacturer
Manufacturer Product Number
PCS6GRY1G
Description
CABLE MOD 8P8C PLUG TO PLUG 10'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
HellermannTyton
Length
10.00' (3.05m)
Packaging
Bulk
Shielding
Shielded
Part Status
Obsolete
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
N125-010-GYEaton Tripp Lite610TL2073-ND305,32000 KčDirect
STP6X1MIGPanduit Corp0STP6X1MIG-ND613,57000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes