Direct
Direct
Direct

PCS6BLU1G | |
|---|---|
DigiKey Part Number | 1436-1647-ND |
Manufacturer | |
Manufacturer Product Number | PCS6BLU1G |
Description | CABLE MOD 8P8C PLUG TO PLUG 1' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer HellermannTyton | Length 1.00' (304.8mm) |
Packaging Bulk | Shielding Shielded |
Part Status Obsolete | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DK-1611-001/B | Assmann WSW Components | 1 353 | AE10517-ND | 58,37000 Kč | Direct |
| MP-64RJ45UNNB-001 | Amphenol Cables on Demand | 299 | MP-64RJ45UNNB-001-ND | 80,21000 Kč | Direct |
| N201-001-BL | Eaton Tripp Lite | 2 304 | TL908-ND | 86,09000 Kč | Direct |
| STP6X1MBU | Panduit Corp | 0 | STP6X1MBU-ND | 617,76000 Kč | Similar |





