
MK7P | |
|---|---|
DigiKey Part Number | 1436-1829-ND |
Manufacturer | |
Manufacturer Product Number | MK7P |
Description | MARK 7 PNEUMATIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tool Gun, Pneumatic For Cable Ties T18-T80 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Gun, Pneumatic | |
Features | Adjustable Tension, Ergonomic, Flush Cut, Quick Connect Fittings | |
For Use With/Related Products | Cable Ties T18-T80 Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39 253,45000 Kč | 39 253,45 Kč |
| 5 | 36 390,75200 Kč | 181 953,76 Kč |
| Unit Price without VAT: | 39 253,45000 Kč |
|---|---|
| Unit Price with VAT: | 47 496,67450 Kč |



