
MBT5S | |
|---|---|
DigiKey Part Number | MBT5S-ND |
Manufacturer | |
Manufacturer Product Number | MBT5S |
Description | CBL TIE LOCKING SILVER 200LB 5" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 1.00" (25.40mm) 0.181" (4.60mm) 200 lbs (90.72 kg) |
Datasheet | Datasheet |
Category | Width 0.181" (4.60mm) |
Manufacturer HellermannTyton | Length - Actual 0.417' (127.00mm, 5.00") |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 200 lbs (90.72 kg) |
Wire/Cable Tie Type Standard, Locking | Material Stainless Steel 316 |
Length - Approximate 5" | Color Silver |
Bundle Diameter 1.00" (25.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,55010 Kč | 1 755,01 Kč |
| 200 | 16,71125 Kč | 3 342,25 Kč |
| 300 | 16,23987 Kč | 4 871,96 Kč |
| 500 | 15,66450 Kč | 7 832,25 Kč |
| 700 | 15,29674 Kč | 10 707,72 Kč |
| 1 000 | 14,91635 Kč | 14 916,35 Kč |
| Unit Price without VAT: | 17,55010 Kč |
|---|---|
| Unit Price with VAT: | 21,23562 Kč |


