
MBT5S-S | |
|---|---|
DigiKey Part Number | 1436-1374-ND |
Manufacturer | |
Manufacturer Product Number | MBT5S-S |
Description | CBL TIE LOCKING SILVER 200LB 5" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 1.00" (25.40mm) 0.181" (4.60mm) 200 lbs (90.72 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 5" | |
Bundle Diameter | 1.00" (25.40mm) | |
Width | 0.181" (4.60mm) | |
Length - Actual | 0.417' (127.00mm, 5.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 200 lbs (90.72 kg) | |
Features | - | |
Material | Stainless Steel 304 | |
Color | Silver | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,51330 Kč | 1 551,33 Kč |
| 200 | 14,77210 Kč | 2 954,42 Kč |
| 300 | 14,35423 Kč | 4 306,27 Kč |
| 500 | 13,84608 Kč | 6 923,04 Kč |
| 700 | 13,52091 Kč | 9 464,64 Kč |
| 1 000 | 13,18485 Kč | 13 184,85 Kč |
| 2 500 | 12,35942 Kč | 30 898,55 Kč |
| 5 000 | 11,76984 Kč | 58 849,20 Kč |
| 10 000 | 11,20850 Kč | 112 085,00 Kč |
| Unit Price without VAT: | 15,51330 Kč |
|---|---|
| Unit Price with VAT: | 18,77109 Kč |


