
MBT33H-S | |
|---|---|
DigiKey Part Number | MBT33H-S-ND |
Manufacturer | |
Manufacturer Product Number | MBT33H-S |
Description | CBL TIE LOCKING SIL 450LB 2.750' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 10.00" (254.00mm) 0.311" (7.90mm) 450 lbs (204.12 kg) |
Datasheet | Datasheet |
Category | Width 0.311" (7.90mm) |
Manufacturer HellermannTyton | Length - Actual 2.750' (838.20mm) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 450 lbs (204.12 kg) |
Wire/Cable Tie Type Standard, Locking | Material Stainless Steel 304 |
Length - Approximate 33" | Color Silver |
Bundle Diameter 10.00" (254.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 63,29640 Kč | 3 164,82 Kč |
| Unit Price without VAT: | 63,29640 Kč |
|---|---|
| Unit Price with VAT: | 76,58864 Kč |


